Texas Instruments AM3715CBPA

Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 105
$ 61.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3715CBPA.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments AM3715CBPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.13
$ 32.956
$ 32.956
Stock
199,596
225,080
225,080
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
1 GHz
800 MHz
800 MHz
Memory Size
-
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
188
188
Number of GPIO
-
-
-
Interface
-
I2C, IrDA, SPI, UART, USB
I2C, IrDA, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
12
12
Watchdog Timer
-
-
-
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
1.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3715CBPA.

Related Parts

NXP SemiconductorsMCIMX512DJM8C
MPU, 32BIT, 800MHZ, MAPBGA-529; Series:i.MX512; Core Size:32bit; Program Memory
NXP SemiconductorsMCIMX515DJM8C
Microprocessor, ARM Cortex-A8, i.MX51 Series, 800 MHz, 0.8 V to 1.15 V, MAPBGA-529
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
Texas InstrumentsOMAP3530ECUS
DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3530ECUSA
DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3530DCUSA
SOC Microprocessor 1.35V 423-Pin BGA Tray

Descriptions

Descriptions of Texas Instruments AM3715CBPA provided by its distributors.

Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 105
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray
IC MCU 32BIT 8MB FLASH 516MAPBGA
RISC MICROPROCESSOR, 32 BIT, 800

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.