Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3517AZCN

Mpu AM35X Risc 32 Bit 65NM 600MHZ 1.8V/3.3V 491-PIN Nfbga Tray / IC Mpu Sitara 600MHZ 491NFBGA
$ 24.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3517AZCN.

Texas Instruments

Datasheet223 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet223 pages12 years ago
Datasheet221 pages14 years ago
Technical Drawing2 pages17 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+277%

CAD Models

Download Texas Instruments AM3517AZCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.44
$ 26.075
$ 26.075
Stock
273,007
380,461
380,461
Authorized Distributors
3
3
3
Case/Package
-
BGA
BGA
Number of Pins
491
491
491
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
I2C, USB
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
1.248 V
1.23 V
1.23 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
NXP SemiconductorsMCIMX353DJQ5C
I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 400 Rohs Compliant: Yes
NXP SemiconductorsMCIMX357CJQ5C
Microprocessor, i.MX35 Series, 532 MHz, 1.22 V to 1.47 V, MAPBGA-400
NXP SemiconductorsMCIMX356AJQ5C
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400

Descriptions

Descriptions of Texas Instruments AM3517AZCN provided by its distributors.

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray / IC MPU SITARA 600MHZ 491NFBGA
Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA 0 to 90
ARM-ASeries 600MHz NFBGA-491(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microprocessor, 16-Bit, 600MHz, CMOS, PBGA491
32-bit ARM Cortex-A8 MCU, 600MHz, USB 2.0 (3), USB 2.0+PHY (1), L1/L2 Cache, RAM, ROM, 1.152V/1.248V/1.8V/3.3V, 1 Wire/CAN/HDQ/I2C/MMC/McBSP/McSPI/SD/SDIO/UART 10Mbps/100Mbps, NEON SIMD, PBGA-491, 950μm H
SITARA,ARM,CORTEX-A8,491NFBGA; Series:ARM Cortex-A8; Core Size:32bit; CPU Speed:600MHz; Embedded Interface Type:ECAN, McBSP, SCI, SPI, UART; Digital IC Case Style:NFBGA; No. of Pins:491; Operating Temperature Range:0°C to +90°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.