Texas Instruments AM3352BZCED60

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90
$ 9.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCED60.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+85.72%

CAD Models

Download Texas Instruments AM3352BZCED60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.76
$ 9.3
$ 9.3
Stock
168,508
294,735
294,735
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Size
64 kB
64 kB
64 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
10
10
10
Watchdog Timer
-
-
-
Min Supply Voltage
-
912 mV
912 mV
Max Supply Voltage
-
1.144 V
1.144 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Memory Type
ROM
ROM
ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3351BZCE60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Texas InstrumentsAM3354BZCED60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA
Texas InstrumentsAM3354BZCE60
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 298-NFBGA 0 to 90
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
NXP SemiconductorsMCIMX280CVM4B
Processors Data Sheet for Consumer Products | IC MPU I.MX28 454MHZ 289MAPBGA

Descriptions

Descriptions of Texas Instruments AM3352BZCED60 provided by its distributors.

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90
Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 600MHZ 298NFBGA
USB 2.0 + PHY (2) 600MHz L1/L2/L3 CACHE,RAM,ROM 1 988mV,1.144V 600MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.