Texas Instruments AM3352BZCE60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
$ 8.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCE60.

Inventory History

3 month trend:
+0.51%

CAD Models

Download Texas Instruments AM3352BZCE60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.812
$ 9.76
$ 9.76
Stock
310,686
201,162
201,162
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
298
298
298
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
912 mV
-
-
Max Supply Voltage
1.144 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3351BZCE60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Texas InstrumentsAM3354BZCED60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA
Texas InstrumentsAM3354BZCE60
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 298-NFBGA 0 to 90
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 256-Pin TFBGA

Descriptions

Descriptions of Texas Instruments AM3352BZCE60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 600MHZ 298NFBGA
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90
MPU, CORTEX-A8, 600MHZ, NFBGA-298; Gamme de produit: Sitara Family AM335x Series Microprocessors; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: 128KB; Nombre de broches: 298Broche(s); Type de boît
USB 2.0 + PHY (1) 600MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 988mV,1.144V 600MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 940μm(height)
Mpu, Cortex-A8, 600Mhz, Nfbga-298; Product Range:Sitara Family Am335X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:128Kb; No. Of Pins:298Pins; Mpu Case Style:Nfbga; Supply Voltage Min:912Mv; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3352BZCE60

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCE60 .