Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3352BZCE30R

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 125
$ 8.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCE30R.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3352BZCE30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.795
$ 9.575
$ 9.575
Stock
221,926
393,133
393,133
Authorized Distributors
1
4
4
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Memory Size
-
64 kB
64 kB
RAM Size
-
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
10
10
Watchdog Timer
-
-
-
Min Supply Voltage
-
912 mV
912 mV
Max Supply Voltage
-
1.144 V
1.144 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
125 °C
125 °C
Memory Type
-
ROM
ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAM3356BZCZD30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM1808EZCE3
IC MPU SITARA 375MHZ 361NFBGA / MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM3356BZCZ30
Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90
MCU 32-bit AT91 ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"

Descriptions

Descriptions of Texas Instruments AM3352BZCE30R provided by its distributors.

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 125
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA T/R
USB 2.0 + PHY (2) 300MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 988mV,1.144V 300MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount,glue mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCE30R.