Texas Instruments AM3356BZCZ30

Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90
$ 10.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3356BZCZ30.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages14 years ago
Datasheet222 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3356BZCZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.333
$ 11.913
$ 11.913
Stock
243,596
200,112
200,112
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Memory Size
-
-
-
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
L2 Cache, RAM, ROM
L2 Cache, RAM, ROM
L2 Cache, RAM, ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3352BZCZD30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3352BZCZ30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3357BZCZD30
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments AM3356BZCZ30 provided by its distributors.

Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90
MPU AM335x RISC 32-Bit 300MHz 1.8V/3.3V 324-Pin NF-BGA
Microprocessor-Mpu, Arm Cortex-A8, 300Mhz, Bga-324
Copper Silver Tin MICROPROCESSOR RISC USB 2.0 + PHY (2) BALL IC Microprocessor 0C~90C TJ 400mA 15mm 1.1V
USB 2.0 + PHY (2) 300MHz L1/L2/L2 CACHE,RAM,ROM 1 988mV,1.144V 300MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.