Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1808EZCE3

IC MPU SITARA 375MHZ 361NFBGA / MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZCE3.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1808EZCE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.52
$ 18.305
Stock
184,575
233,724
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
I2C, SPI, UART, USB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZCE3.

Related Parts

Texas InstrumentsAM1808BZCEA3
AM1808 ARM Microprocessor | IC MPU SITARA 375MHZ 361NFBGA
Texas InstrumentsAM1808BZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1808BZWTA3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments AM1808EZCE3 provided by its distributors.

IC MPU SITARA 375MHZ 361NFBGA / MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
RISC Microprocessor, 32-Bit, 375MHz, CMOS, PBGA361
IC MPU SITARA 375MHZ 361NFBGA "ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 361-NFBGA (13x13)"
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA 0 to 90
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz SATA 3Gbps (1) ROM 1 1.05V,1.14V,1.25V,950mV 1.05V,1.16V,1.32V,1.35V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 BGA SMD mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.