Texas Instruments AM3351BZCE30R

MPU AM3351 Sitara RISC 32-Bit 45nm 300MHz 1.8V/3.3V 298-Pin NFBGA T/R
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3351BZCE30R.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3351BZCE30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments AM3351BZCE30R provided by its distributors.

MPU AM3351 Sitara RISC 32-Bit 45nm 300MHz 1.8V/3.3V 298-Pin NFBGA T/R
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA 0 to 90
Mpu, Cortex-A8, 32Bit, 300Mhz, Nfbga-298; Product Range:Sitara Family Am335X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:128Kb; No. Of Pins:298Pins; Mpu Case Style:Nfbga; Supply Voltage Min:1.056V; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS AM3351BZCE30R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.