Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS32AIDR

Quadruple Differential Line Receiver TIA/EIA-422-B, TIA/EIA423-B/ITU/V.10/V.11 16-Pin SOIC T/R
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32AIDR.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-62.37%

CAD Models

Download Texas Instruments AM26LS32AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.435
$ 0.435
Stock
1,092,221
2,144,154
2,144,154
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM26LS33ACD
TEXAS INSTRUMENTS AM26LS33ACD.Line RS422/RS423, 4-drivers, 4.75V-5.25V Supply, SOIC-16
Texas InstrumentsMC3486D
Quadruple Differential Line eceiver With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsMC3486DR
EAR99 MC3486 Cut Tape (CT) RS422RS423 interface transceiver 5V 85mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments AM26LS32AIDR provided by its distributors.

Quadruple Differential Line Receiver TIA/EIA-422-B, TIA/EIA423-B/ITU/V.10/V.11 16-Pin SOIC T/R
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface transceiver 5V 70mA 141.690917mg 35ns
Quadruple Differential Line Receiver 16-SOIC -40 to 85
IC RECEIVER 0/4 16SOIC "0/4 Receiver RS422, RS423 16-SOIC"
RS-422/RS-423 LINE RECEIVER, 5.25V, SOIC16, FULL REEL
Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
IC QUAD DIFF LINE RCVR 16-SOIC
Rs-422 Interface Ic Quad Diff Line

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.