Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS32ACNE4

Receiver, Quadruple Differential Line; PDIP; V; 52 ma (typ.); -0.2 V; 0.2 V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32ACNE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

iiiC

Newark

CAD Models

Download Texas Instruments AM26LS32ACNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 1.186
Stock
24,908
460,238
460,238
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsMC3486N
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsMC3486NE4
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LS32ACNE4 provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; V; 52 MA (TYP.); -0.2 V; 0.2 V
Quadruple Differential Line eceivers 16-PDIP 0 to 70
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
QUAD DIFFERENTIAL LINE RCVR/LIN. INTERFA<AZ
RS422/RS485 Transceiver IC; No. of Receivers:4; Supply Current:70mA; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.