STMicroelectronics ST26C32ABDR

CMOS QUAD 3-STATE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST26C32ABDR.

Newark

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

Arrow Electronics

Nu Horizons

iiiC

Inventory History

3 month trend:
+2.92%

CAD Models

Download STMicroelectronics ST26C32ABDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.9
$ 0.9
Stock
768,348
790,294
790,294
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
RS-422
RS-422
Number of Drivers
4
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsTDA8034T/C1,118
Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8034T/C1,118
NXP SemiconductorsPCA9554D,112
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt - SOIC-16
NXP SemiconductorsTDA8034AT/C1,118
SMART CARD INTERFACE, 85DEG C, SOIC-16;

Descriptions

Descriptions of STMicroelectronics ST26C32ABDR provided by its distributors.

CMOS QUAD 3-STATE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
EAR99 ST26C32 Cut Tape (CT) RS422RS423 interface receiver 5V 23mA 1.65mm 30ns
Receivers 20Mbps 0/4 SOP-16 RS-485/RS-422 ICs ROHS
DRIVER, LINE QUAD TRI-STATE, SMD; Device Type:Line; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Interface:RS422, RS423; Operating Temperature Max:85°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST26C32ABDR.