Texas Instruments AM1808BZWT3

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
$ 14.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808BZWT3.

Newark

Datasheet265 pages12 years ago
Datasheet262 pages13 years ago
Datasheet265 pages12 years ago

Texas Instruments

Upverter

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1808BZWT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.816
$ 17.719
Stock
205,334
284,281
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.35 V
1.3 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808BZWT3.

Related Parts

Texas InstrumentsAM1808EZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM1808BZCE3
MPU AM18x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1802BZCED3
MPU AM1x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
NXP SemiconductorsMCIMX6X1EVO10AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMC9328MX21SVM
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289

Descriptions

Descriptions of Texas Instruments AM1808BZWT3 provided by its distributors.

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
RISC Microprocessor, 32-Bit, 375MHz, CMOS, PBGA361
Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA 0 to 90
MICROPROCESSOR-MPU, 32 BIT, AM1X, 375MHZ, NFBGA-361
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz SATA 3Gbps (1) ROM 1 1.14V 1.05V,1.16V,1.32V,1.35V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S BGA SMD mount 16mm*16mm*1.4mm
MPU, 32BIT, 300MHZ, NFBGA-361; Product Range:-; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:361Pins; MPU Case Style:NFBGA; Supply Voltage Min:950mV; Supply Voltage Max:1.35V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:375MHz; Embedded Interface Type:I2C, SPI, UART, USB; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.