Texas Instruments AM1808BZCEA3

AM1808 Arm Microprocessor | IC Mpu Sitara 375MHZ 361NFBGA
$ 17.719

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808BZCEA3.

Texas Instruments

Datasheet265 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages12 years ago
Datasheet267 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1808BZCEA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.719
$ 14.816
Stock
170,364
483,017
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
300 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.3 V
1.3 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808BZCEA3.

Related Parts

Texas InstrumentsAM1808BZWTA3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1808BZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1808EZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
NXP SemiconductorsMCIMX6X1CVO08AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMCIMX6X1EVO10AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray

Descriptions

Descriptions of Texas Instruments AM1808BZCEA3 provided by its distributors.

AM1808 ARM Microprocessor | IC MPU SITARA 375MHZ 361NFBGA
MPU AM18x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA
Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.