Texas Instruments AM1707BZKBA3

AM1707 Arm Microprocessor | IC Mpu Sitara 375MHZ 256BGA
$ 10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707BZKBA3.

Texas Instruments

Datasheet200 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet200 pages13 years ago
Datasheet195 pages14 years ago
Datasheet195 pages14 years ago
Datasheet199 pages15 years ago
Technical Drawing2 pages16 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1707BZKBA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
$ 12.938
$ 12.938
Stock
197,630
162,488
162,488
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
RISC
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
375 MHz
375 MHz
375 MHz
Interface
I2C, SPI, UART
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.32 V
1.32 V
1.32 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707BZKBA3.

Related Parts

Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsOMAPL137DZKB3
MPU OMAP-L1x RISC 32-Bit/16-Bit 375MHz 1.8V/3.3V 256-Pin BGA
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of Texas Instruments AM1707BZKBA3 provided by its distributors.

AM1707 ARM Microprocessor | IC MPU SITARA 375MHZ 256BGA
MPU AM17x RISC 32-Bit 375MHz 3.3V 256-Pin BGA
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz 1 1.14V 1.32V 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 BGA SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.