Texas Instruments OMAPL137DZKB3

MPU OMAP-L1x RISC 32-Bit/16-Bit 375MHz 1.8V/3.3V 256-Pin BGA
$ 23.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL137DZKB3.

Texas Instruments

Datasheet222 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet222 pages12 years ago
Datasheet223 pages13 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+14.78%

CAD Models

Download Texas Instruments OMAPL137DZKB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.32
$ 24.75
$ 24.75
Stock
280,676
274,362
274,362
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
SPI, USB
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.14 V
900 mV
900 mV
Max Supply Voltage
1.32 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel
Texas InstrumentsAM3354ZCED50
MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA

Descriptions

Descriptions of Texas Instruments OMAPL137DZKB3 provided by its distributors.

MPU OMAP-L1x RISC 32-Bit/16-Bit 375MHz 1.8V/3.3V 256-Pin BGA
Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA 0 to 90
IC MPU OMAP-L1X 375MHZ 256BGA / SOC OMAPL1xx ARM926EJ-S 256-Pin BGA Tray
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz FLASH 1 1.14V 1.32V 375MHz 32KB,16KB 1.8V,3.3V HPI,I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S signal processing;C674x,System control;CP15 BGA SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.