Microchip ATMEGA8-16MU

ATMEGA8-16MU; 8bit AVR Microcontroller; 16MHz; 8 kB Flash; 32-Pin VQFN
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8-16MU.

Newark

Datasheet12 pages29 years ago

Future Electronics

_legacy Avnet

element14

Arrow.cn

Inventory History

3 month trend:
-0.52%

CAD Models

Download Microchip ATMEGA8-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88-20MU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 8KB FLASH 32VQFN
MicrochipATMEGA8U2-MUR
IC MCU 8BIT 8KB FLASH 32VQFN / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R
MicrochipAT90PWM3-16MQ
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATMEGA8-16MU provided by its distributors.

ATMEGA8-16MU; 8bit AVR Microcontroller; 16MHz; 8 kB Flash; 32-Pin VQFN
ATmega Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-32
MCU 8-bit ATmega AVR RISC 8KB Flash 5V 32-Pin VQFN EP
AVR MCU, 8-bit, 16MHz, 4.5V~5.5V, 1KB Flash, 8KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, 512x8 A/D, 8x10b, QFN, SMD, 5mm × 5mm × 880μm
MCU, 8BIT, ATMEGA, 16MHZ, MLF-32; Product Range: AVR ATmega Family ATmega8 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's: 23I/O
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:23 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:32-pin MLF ;Programmable Memory:8K Bytes RAM Size:1K Bytes Speed:16 MHz T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8-16MU.