Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AFE7225IRGCR

2.85V~3.6V 250Msps(Max) 12bit 650mW 4 12 1.7V~1.9V QFN SMD mount,glue mount
$ 40.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE7225IRGCR.

Texas Instruments

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet106 pages14 years ago
Datasheet107 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-4.60%

CAD Models

Download Texas Instruments AFE7225IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.4
$ 57.04
Stock
167,523
181,882
Authorized Distributors
2
2
Number of Bits
12
12
Number of Channels
2
2
Max Power Dissipation
650 mW
650 mW
Power Dissipation
-
-
Min Supply Voltage
-
2.85 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE7225IRGCR.

Related Parts

Texas InstrumentsAFE7222IRGCT
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsAFE7222IRGCR
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsDAC5682ZIRGCT
Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC7728SRTQT
DAC 8-CH Resistor-String 12-bit 56-Pin VQFN EP T/R
Texas InstrumentsDAC8228SRTQT
DAC 8-CH Resistor-String 14-bit 56-Pin VQFN EP T/R
Texas InstrumentsDAC8728SRTQT
DAC 8-CH Resistor-String 16-bit 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments AFE7225IRGCR provided by its distributors.

2.85V~3.6V 250Msps(Max) 12bit 650mW 4 12 1.7V~1.9V QFN SMD mount,glue mount
AFE General Purpose 2ADC 12-Bit 1.8V/3V 64-Pin VQFN EP T/R
Dual-Channel, 12-Bit, 125-MSPS ADC & Dual-Channel 12-Bit 250-MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
AFE7225 64-VFQFN Exposed Pad LVDS Parallel CMOS analog front end circuit 1.7V~1.9V 250Msps 85C 650mW
BiCMOS PFC/PWM Combination Controller 20-SOIC 0 to 70
QFN-64-EP(9x9) Analog Front End (AFEs) ROHS
IC AFE 12BIT 125/250MSPS 64VQFN
IC TRANSCEIVER FULL 1/1 14SOIC
Dual 12-Bit Adc/Dual 14-Bit Dac
AFE7225 DUAL-CHANNEL, 12-BIT, 12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.