Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8728SRTQT

DAC 8-CH Resistor-String 16-bit 56-Pin VQFN EP T/R
$ 45.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8728SRTQT.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments DAC8728SRTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.01
$ 31.667
Stock
200,528
257,587
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8728SRTQT.

Related Parts

Texas InstrumentsDAC7728SRTQT
DAC 8-CH Resistor-String 12-bit 56-Pin VQFN EP T/R
Texas InstrumentsDAC8228SRTQT
DAC 8-CH Resistor-String 14-bit 56-Pin VQFN EP T/R
Texas InstrumentsAFE7222IRGCT
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsAFE7225IRGCT
ADC, 250Msps, 12bit, 650mW, 4-Ch, 12-Pin, 2.85V~3.6V, 1.7V~1.9V, QFN, SMD, Adhesive Mount, 950μm H
Texas InstrumentsAFE7222IRGCR
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsAFE7225IRGCR
2.85V~3.6V 250Msps(Max) 12bit 650mW 4 12 1.7V~1.9V QFN SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments DAC8728SRTQT provided by its distributors.

DAC 8-CH Resistor-String 16-bit 56-Pin VQFN EP T/R
String DAC 9V~36V ±4.5V~18V 16bit 8/16 Parallel 2.7V~5.5V QFN SMD, Adhesive Mount 900μm H
Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 56-QFN -40 to 105
IC, DAC, 16BIT, OCTAL, 56QFN; Resolution (Bits):16bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 18V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:4.5mA; Digital IC Case Style:QFN; No. of Pins:56; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:QFN; Input Type:Parallel; Interface Type:Parallel; Supply Voltage Range:9V to 36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8728SRTQT.