Texas Instruments AFE7222IRGCT

Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
$ 38.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE7222IRGCT.

Texas Instruments

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet107 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments AFE7222IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.138
$ 33.158
$ 33.158
Stock
150,568
344,082
344,082
Authorized Distributors
3
2
2
Number of Bits
12
12
12
Number of Channels
2
2
2
Max Power Dissipation
610 mW
610 mW
610 mW
Power Dissipation
-
-
-
Min Supply Voltage
1.7 V
2.85 V
2.85 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of A/D Converters
2
2
2
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE7222IRGCT.

Related Parts

Texas InstrumentsAFE7225IRGCT
ADC, 250Msps, 12bit, 650mW, 4-Ch, 12-Pin, 2.85V~3.6V, 1.7V~1.9V, QFN, SMD, Adhesive Mount, 950μm H
Texas InstrumentsAFE7225IRGCR
2.85V~3.6V 250Msps(Max) 12bit 650mW 4 12 1.7V~1.9V QFN SMD mount,glue mount
Texas InstrumentsDAC7728SRTQT
DAC 8-CH Resistor-String 12-bit 56-Pin VQFN EP T/R
Texas InstrumentsDAC8228SRTQT
DAC 8-CH Resistor-String 14-bit 56-Pin VQFN EP T/R
Texas InstrumentsDAC8728SRTQT
DAC 8-CH Resistor-String 16-bit 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments AFE7222IRGCT provided by its distributors.

Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
IC AFE 4 CHAN 12BIT 64VQFN / 4 Channel AFE 12 Bit 610 mW 64-VQFN (9x9)
AFE General Purpose 2ADC 12-Bit 1.8V/3V 64-Pin VQFN EP T/R
2.85V~3.6V 610mW 4 12 1.7V~1.9V SMD mount
IC AFE 12BIT 65/130MSPS 64VQFN
Dual 12-bit 65M ADCS/Dual 14-bit DACs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.