Texas Instruments DAC5682ZIRGCT

Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
$ 75.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5682ZIRGCT.

Newark

Datasheet66 pages11 years ago
Datasheet59 pages17 years ago
Datasheet61 pages12 years ago

Texas Instruments

HQonline

Farnell

LCSC

Inventory History

3 month trend:
+71.49%

CAD Models

Download Texas Instruments DAC5682ZIRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.64
$ 65.196
Stock
292,971
443,711
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
16
16
Settling Time
10.4 ns
10.4 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8728SRTQT
DAC 8-CH Resistor-String 16-bit 56-Pin VQFN EP T/R
Texas InstrumentsAFE7222IRGCT
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsAFE7225IRGCT
ADC, 250Msps, 12bit, 650mW, 4-Ch, 12-Pin, 2.85V~3.6V, 1.7V~1.9V, QFN, SMD, Adhesive Mount, 950μm H
Texas InstrumentsAFE7222IRGCR
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsAFE7225IRGCR
2.85V~3.6V 250Msps(Max) 12bit 650mW 4 12 1.7V~1.9V QFN SMD mount,glue mount
Texas InstrumentsDAC7728SRTQT
DAC 8-CH Resistor-String 12-bit 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DAC5682ZIRGCT provided by its distributors.

Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R
IC, D/A, 2 channel, 1GSPS, 16-bit, Interpolating, VQFN, SMD
Ic, Dac 16Bit Dual 1Gsps 64-Vqfn; Resolution (Bits):16Bit; Sampling Rate:1Gsps; Data Interface:Lvds, Parallel; Supply Voltage Range:1.7V To 1.9V, 3V To 3.6V; Adc/Dac Case Style:Qfn; No. Of Pins:64Pins; Input Channel Type:Parallel; Rohs Compliant: Yes |Texas Instruments DAC5682ZIRGCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5682ZIRGCT .