Texas Instruments AFE2256TDU

256-channel analog front end (AFE) for digital X-ray flat-panel detectors 320-COF 0 to 85
$ 225.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE2256TDU.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages11 years ago

Arrow.cn

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE2256TDU.

Related Parts

Texas InstrumentsADS1174IPAPT
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS8321E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IBDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7685ARMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7790BRMZ
1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments AFE2256TDU provided by its distributors.

256-channel analog front end (AFE) for digital X-ray flat-panel detectors 320-COF 0 to 85
UNSPECIFIED Active Gold Surface Mount analog front end circuit 800mum 340mW 85C 1.85V
IC AFE DIGITAL X-RAY 320COF / AFE General Purpose 1 ADC 3.3V 320-Pin COF Tray
1.85V,3.3V 256 16 COF-320 SMD mount 28mm(Length)*28mm(width)
COF-320 Analog Front End (AFEs) ROHS
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 320; Package Shape: RECTANGULAR; Surface Mount: NO; Terminal Form: UNSPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.