Texas Instruments ADS8325IBDGKT

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
$ 17.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IBDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages16 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

LCSC

iiiC

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments ADS8325IBDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.505
$ 9.84
$ 9.84
Stock
248,774
513,191
513,191
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2 V
2 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8325IBDGKT.

Related Parts

Texas InstrumentsADS8320EB/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320EB/2K5
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8325IBDGKT provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP
Texas Instruments 16-Bit ADC, Single Channel, Serial (SPI) Interface, Differential/Single-Ended Input, 8-Pin
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8325 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 970mum 900muA 100ksps 4.5mW
IC, 16BIT ADC, SMD, 8325, MSOP8; Data Interface: Serial; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit SAR ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Nu
Adc, 16Bit, 100Ksps, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Caserohs Compliant: Yes |Texas Instruments ADS8325IBDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8325IBDGKT .
  • ADS8325IBDGKT.