Texas Instruments AFE2124E/1KG4

IC AFE 1 CHAN 14BIT 48SSOP / 1 Channel AFE 14 Bit 250 mW 48-SSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE2124E/1KG4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages15 years ago

Mouser

CAD Models

Download Texas Instruments AFE2124E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments AFE2124E/1KG4 provided by its distributors.

IC AFE 1 CHAN 14BIT 48SSOP / 1 Channel AFE 14 Bit 250 mW 48-SSOP
DIGITAL SLIC; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: SSOP; Package Shape: RECTANGULAR;
Transceiver IC; Leaded Process Compatible:Yes; No. of Bits:14; No. of Channels:2; No. of Drivers:250; No. of Pins:48; No. of Receivers:5; Package/Case:48-SSOP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFE2124E1KG4