Texas Instruments AFE031AIRGZT

ADC 3V~3.6V 1.5MS/s 10bit 1-Ch 10-Pin 3V~3.6V QFN SMD, Adhesive Mount 950μm H
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE031AIRGZT.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages14 years ago
Datasheet57 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments AFE031AIRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 2.85
Stock
383,167
372,021
Authorized Distributors
3
3
Number of Bits
10
10
Number of Channels
1
1
Max Power Dissipation
5 W
-
Power Dissipation
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of A/D Converters
1
-
Slew Rate
-
19 V/µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAFE030AIRGZR
Powerline Communications Analog Front-End | IC AFE 1 CHAN 10BIT 48VQFN
Texas InstrumentsAFE030AIRGZT
ADC, 3V~3.6V, 1.5Msps, 1-Ch, 10-Bit, VQFN-48, SMD, Adhesive Mount, 7.15mm × 7.15mm × 950μm
Texas InstrumentsAFE032IRGZT
AFE032 48-VFQFN Exposed Pad SPI Serial ANALOG CIRCUIT analog front end circuit 3.3V 125C 1mm 96mA

Descriptions

Descriptions of Texas Instruments AFE031AIRGZT provided by its distributors.

ADC 3V~3.6V 1.5MS/s 10bit 1-Ch 10-Pin 3V~3.6V QFN SMD, Adhesive Mount 950μm H
AFE, 1 CH, 10BIT, 4 WIRE/SPI, 3.6V; IC Function:Analogue Front End Device; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:VQFN; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature
AFE, 1 CH, 10 BITS, 4 FILS/SPI, 3.6V; Fonction CI: Dispositif AFE (Analogue Front End); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI: VQFN; Nombre de broches: 48Broche(s); Températu
Afe, 1 Ch, 10Bit, 4 Wire/Spi, 3.6V; Afe Ic Type:Powerline Communications Analog Front End; Afe Ic Application:Data Converters; No. Of Channels:1Channels; Ic Interface Type:4 Wire, Spi; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |TEXAS INSTRUMENTS AFE031AIRGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFE031AIRGZT .