Texas Instruments AFE030AIRGZT

ADC, 3V~3.6V, 1.5Msps, 1-Ch, 10-Bit, VQFN-48, SMD, Adhesive Mount, 7.15mm × 7.15mm × 950μm
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE030AIRGZT.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments AFE030AIRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 2.143
Stock
178,666
351,072
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
-
-
Slew Rate
19 V/µs
19 V/µs
Gain Bandwidth Product
670 kHz
670 kHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
-
Max Supply Voltage
24 V
-
Operating Supply Current
5 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAFE031AIRGZR
3V~3.6V 1-Ch 10-Bit 3V~3.6V VQFN-48 SMD, Adhesive Mount 950μm H
Texas InstrumentsAFE031AIRGZT
ADC 3V~3.6V 1.5MS/s 10bit 1-Ch 10-Pin 3V~3.6V QFN SMD, Adhesive Mount 950μm H

Descriptions

Descriptions of Texas Instruments AFE030AIRGZT provided by its distributors.

ADC, 3V~3.6V, 1.5Msps, 1-Ch, 10-Bit, VQFN-48, SMD, Adhesive Mount, 7.15mm × 7.15mm × 950μm
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, AFE, POWERLINE COMM, 48VQFN; IC Function:Analogue Front End; Brief Features:Integrated Powerline Driver with Thermal and Overcurrent Protection, Low Power Consumption; Supply Voltage Range:7V to 26V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:QFN; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.