Texas Instruments AFE031AIRGZR

3V~3.6V 1-Ch 10-Bit 3V~3.6V VQFN-48 SMD, Adhesive Mount 950μm H
$ 3.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE031AIRGZR.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages14 years ago
Datasheet57 pages14 years ago
Datasheet57 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-85.48%

CAD Models

Download Texas Instruments AFE031AIRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.031
$ 3.06
Stock
400,598
470,187
Authorized Distributors
3
3
Number of Bits
10
10
Number of Channels
1
1
Max Power Dissipation
-
5 W
Power Dissipation
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of A/D Converters
-
1
Slew Rate
19 V/µs
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsAFE030AIRGZR
Powerline Communications Analog Front-End | IC AFE 1 CHAN 10BIT 48VQFN
Texas InstrumentsAFE030AIRGZT
ADC, 3V~3.6V, 1.5Msps, 1-Ch, 10-Bit, VQFN-48, SMD, Adhesive Mount, 7.15mm × 7.15mm × 950μm

Descriptions

Descriptions of Texas Instruments AFE031AIRGZR provided by its distributors.

3V~3.6V 1-Ch 10-Bit 3V~3.6V VQFN-48 SMD, Adhesive Mount 950μm H
Powerline Communications Analog Front End 48-Pin VQFN EP T/R
1500mA, integrated, powerline communications (PLC) analog front-end for driving low-impedance lin 48-VQFN -40 to 125
3V~3.6V VQFN-48 Analog Front End (AFEs) ROHS
AFE General Purpose 3.3V 48-Pin VQFN EP T/R
AFE031 48-VFQFN Exposed Pad TELECOM CIRCUIT ACTIVE (Last Updated: 2days ago) analog front end circuit 3V~3.6V 125C 3.3V 1mm
Telecom Circuit, 1-Func, PQCC48
AFE031 LOW-COST, INTEGRATED, POW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.