Texas Instruments AFE030AIRGZR

Powerline Communications Analog Front-End | IC AFE 1 CHAN 10BIT 48VQFN
$ 2.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE030AIRGZR.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AFE030AIRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.143
$ 2.88
Stock
378,551
196,844
Authorized Distributors
1
2
Number of Bits
10
10
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
7 V
Max Supply Voltage
-
24 V
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of A/D Converters
-
-
Slew Rate
19 V/µs
19 V/µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAFE031AIRGZR
3V~3.6V 1-Ch 10-Bit 3V~3.6V VQFN-48 SMD, Adhesive Mount 950μm H

Descriptions

Descriptions of Texas Instruments AFE030AIRGZR provided by its distributors.

Powerline Communications Analog Front-End | IC AFE 1 CHAN 10BIT 48VQFN
1000mA, integrated, powerline communications (PLC) analog front-end for driving low-impedance lin 48-VQFN -40 to 125
Analog Front End 10 Bits 1 CH Serial, SPI 48-QFN T/R
3V~3.6V 1 10 3V~3.6V QFN SMD mount,glue mount
AFE030 48-VFQFN Exposed Pad ANALOG CIRCUIT ACTIVE (Last Updated: 3days ago) analog front end ic 3V~3.6V 125C 1mm 670kHz
POWERLINE COMMS AFE030-LINEAR SPEC FUNC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.