Texas Instruments AFE032IRGZT

Low-cost, integrated, powerline communications (PLC) analog front-end for driving low-impedance line 48-VQFN -40 to 125
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE032IRGZT.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-62.50%

CAD Models

Download Texas Instruments AFE032IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 4.286
Stock
237,787
177,021
Authorized Distributors
1
0
Number of Bits
12
-
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAFE031AIRGZR
3V~3.6V 1-Ch 10-Bit 3V~3.6V VQFN-48 SMD, Adhesive Mount 950μm H
Texas InstrumentsAFE030AIRGZR
Powerline Communications Analog Front-End | IC AFE 1 CHAN 10BIT 48VQFN

Descriptions

Descriptions of Texas Instruments AFE032IRGZT provided by its distributors.

Low-cost, integrated, powerline communications (PLC) analog front-end for driving low-impedance line 48-VQFN -40 to 125
Analog Front End 11-Bit 3.3V 48-Pin VQFN EP T/R
3.3V VQFN-48(7x7) Analog Front End (AFEs) ROHS
AFE General Purpose 5.5V 48-Pin VQFN EP T/R
3.3V 1 12 3.3V QFN SMD mount 950μm(height)
AFE032 LOW-COST, INTEGRATED, POW
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.