Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8688IDBTR

16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
$ 11.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8688IDBTR.

Texas Instruments

Datasheet66 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages12 years ago
Datasheet7 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS8688IDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.56
$ 15.26
Stock
431,049
278,896
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
-
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
8
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments ADS8688IDBTR provided by its distributors.

16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Octal Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO38
Analog-to-Digital Converters (ADC); ADS8688IDBTR; TEXAS INSTRUMENTS; 38; SPI; 5.25 V; TSSOP
16-Bit 1.65V~5.25V 500kHz SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
38-TFSOP (0.173 4.40mm Width) ADS8688 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1mm 500ksps 65mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.