Texas Instruments ADS8681IPW

IC ADC 16BIT SAR 16TSSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
$ 7.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8681IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet8 pages10 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.25%

CAD Models

Download Texas Instruments ADS8681IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.529
$ 7.424
Stock
168,270
306,616
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1120IPWR
ADC Quad Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1148IPWR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7796BRUZ
1-Channel Single ADC Delta-Sigma 123sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7792BRUZ-REEL
Triple Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7709ARUZ
4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8681IPW provided by its distributors.

IC ADC 16BIT SAR 16TSSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
16-bit, 1MSPS 1-ch SAR ADC with programmable (±12V, ±10V, ±6V, ±5V, ±2.5V) input ranges on 5V supply 16-TSSOP -40 to 125
16-BIT, 1 MSPS, 5V SAR ADC WITH
ADC, 16BIT, 1MSPS, 5.25V, TSSOP-16; Résolution (Bits): 16bit; Taux d'échantillonnage: 1Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.
Adc, 16Bit, 1Msps, 5.25V, Tssop-16; Resolution (Bits):16Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8681IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8681IPW .