Descriptions of Texas Instruments ADS1120IPWR provided by its distributors.
ADC Quad Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP T/R
16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & SPI interface 16-TSSOP -40 to 125
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
16-Bit Delta-Sigma ADC, 4-Ch, SPI, 2.5V, 16-TSSOP
Analog-to-Digital Converters (ADC); ADS1120IPWR; TEXAS INSTRUMENTS; 16; SPI; 5.5 V; TSSOP
2.3V~5.5V 85dB 2Ksps 16bit 4 16 SPI Differential,Single-Ended 2.3V~5.5V Sigma-Delta TSSOP-16 SMD mount,glue mount 1.2mm(height)
16-TSSOP (0.173 4.40mm Width) ADS1120 ACTIVE (Last Updated: 3days ago) PGA Temperature Sensor analog digital converter 1mm 0.49mA 2ksps 2.1mW
ADC, 16BIT, 2KSPS, TSSOP-16; Résolution (Bits): 16bit; Taux d'échantillonnage: 2kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation
Adc, 16Bit, 2Ksps, Tssop-16; Resolution (Bits):16Bit; Sampling Rate:2Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1120IPWR