Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1609CG#PBF

IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
$ 33.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1609CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+15.91%

CAD Models

Download Analog Devices LTC1609CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.761
$ 35.93
Stock
204,127
111,895
Authorized Distributors
6
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD977ARSZ
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesMAX1132BCAP+
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20
Texas InstrumentsADS8515IBDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesLTC1418IG#PBF
IC ADC 14BIT SAR 28SSOP 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Analog DevicesLTC1418AIG#PBF
IC ADC 14BIT SAR 28SSOP 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS7844N
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Analog DevicesMAX1068BCEG+
ADC Single SAR 200ksps 14-bit Serial 24-Pin QSOP
Analog DevicesMAX1068ACEG+
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO24
Analog DevicesMAX1134BCAP+
ADC Single SAR 150ksps 16-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Analog Devices LTC1609CG#PBF provided by its distributors.

IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28
16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges
5V 87.5dB 200Ksps 16bit 1 16 SPI Single-Ended 5V SAR SSOP-28 SMD mount 2mm(height)
ADC, 16BIT, 200KSPS, SSOP-28; Available until stocks are exhausted
IC,A/D CONVERTER,SINGLE,16-BIT,CMOS,SSOP,28PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1609CGPBF