Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8508IBDWG4

Single Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube

$ 8.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8508IBDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ADS8508IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.589
$ 9.565
$ 9.565
Stock
61,521
279,993
279,993
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2574IDW
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC"
Texas InstrumentsTLC2574IDWG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2578IDW
IC ADC 12BIT SAR 24SOIC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Analog DevicesAD7856ARZ
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Analog DevicesAD7851KRZ-REEL
IC ADC 14BIT SAR 24SOIC 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Analog DevicesAD7856KR-REEL
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"

Descriptions

Descriptions of Texas Instruments ADS8508IBDWG4 provided by its distributors.

Single Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
12-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 20-SOIC -40 to 85
SOIC SPI Rail/Tube INDUSTRIAL analog digital converter 2.35mm 10mA 250ksps 70mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:250kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.