Texas Instruments ADS8504IBDWR

1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC T/R
$ 9.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8504IBDWR.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

Jameco (USA)

Inventory History

3 month trend:
+49.80%

CAD Models

Download Texas Instruments ADS8504IBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.238
$ 10.103
Stock
313,198
240,543
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsADS8508IBDWR
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8508IBDW
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8508IBDWG4
Single Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesMAX183BCWG+
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8504IBDWR provided by its distributors.

1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC T/R
12-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 2.5V Internal Reference 28-SOIC -40 to 85
5V 73dB 250Ksps 12bit 1 12 Parallel Single-Ended 5V SAR SOIC-28 SMD mount,glue mount 18mm*7.52mm*2.35mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:250kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.