Texas Instruments ADS8327IBPWR

1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
$ 11.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8327IBPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+3.62%

CAD Models

Download Texas Instruments ADS8327IBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.968
$ 14.825
$ 14.825
Stock
216,450
281,367
281,367
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8328IBPW
ADC, 5V, 91dB, 500Ksps, 16-Bit, 2-Ch, SPI, Diff/Sing, 1.65V~5.5V, SAR, TSSOP-16, SMD, 1.2mm H
Texas InstrumentsADS8328IBPWR
ADC Single SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Analog DevicesMAX1282BCUE
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7321BRUZ
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8327IBPWR provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
2.7V-to-5.5V 16-Bit 500kSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
16-TSSOP (0.173 4.40mm Width) ADS8327 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1mm 5mA 500ksps 30mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:500 kSPS; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.