Texas Instruments ADS8328IBPWR

ADC Single SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
$ 6.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8328IBPWR.

Texas Instruments

Datasheet50 pages15 years ago
Datasheet43 pages18 years ago

HQonline

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8328IBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 12.271
Stock
109,103
181,502
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS8327IBPWR
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8327IBPW
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8327IBPWG4
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesMAX1282BCUE
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7321BRUZ
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8328IBPWR provided by its distributors.

ADC Single SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
2.7V~5.5V, 16 bit 500KSPS Serial ADC w 2-to-1 MUX 16-TSSOP -40 to 85
ADC 16bit 500Ksps 91dB 16ch SPI Diff/Sig-End 1.65V~5.5V SAR TSSOP-16 SMD, Adhesive Mount 1.05mm H
2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
SAR ADC, 16-BIT, SERIAL ACCESS
Converters - Analog to Digital (ADC) 2.7-5.5V, 16-Bit 500KSPS Serial ADC
LOW POWER, 16-BIT, 500-kHz, SINGLE/DUAL UNIPOLAR INPUT, ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL INTERFACE | IC ADC 16BIT SAR 16TSSOP
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:500 kSPS; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.