Analog Devices MAX1282BCUE

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
$ 16.58

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1282BCUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.58
$ 18.39
$ 18.39
Stock
128,059
124,705
124,705
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
400 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsTLC2558IPW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC2554IPW
4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7811YRUZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7811YRUZ-REEL7
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7812YRUZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX1282BCUE provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
ADC Single SAR 400ksps 12-bit Serial 16-Pin TSSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated