Texas Instruments ADS8318IBDRCT

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
$ 14.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8318IBDRCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8318IBDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.138
$ 9.09
Stock
181,171
179,206
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
-
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.375 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8318IBDRCT.

Related Parts

Analog DevicesAD7916BCPZ-RL7
16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD
Analog DevicesAD7916BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADC122S655CIMM/NOPB
ADC Dual SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS8865IDGS
16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8865IDGSR
16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Analog DevicesLTC2306IDD#PBF
2-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 10-Pin DFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS8318IBDRCT provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
16-Bit, Unipolar Differential Input, 500kSPS Serial Out, 4.5V-to-5.5V Micropower Sampling ADC 10-VSON -40 to 85
5V 96dB 500Ksps 16bit 1 16 SPI Differential 2.375V~5.5V SAR VSON-10 SMD mount,glue mount 3mm*3mm*900μm
16-Bit 500kSPS SPI ADC, Differential Input, 5V, VSON
Analog/Digital (A/D) Converter IC; Resolution (Bits):16; Sample Rate:500 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.375V; Supply Voltage Max:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.