Texas Instruments ADS8318IBDRCR

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
$ 9.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8318IBDRCR.

Texas Instruments

Datasheet35 pages12 years ago
Datasheet32 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8318IBDRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.09
$ 14.138
Stock
177,546
165,780
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7916BCPZ-RL7
16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD
Analog DevicesAD7916BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADC122S655CIMM/NOPB
ADC Dual SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
Analog DevicesMAX1282BCUE
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
Texas InstrumentsADS7835EB/250
ADC Single SAR 500KSPS 12-Bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8372IBRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8318IBDRCR provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
16-Bit, Unipolar Diff Input, 500kSPS Serial Out, 4.5V to 5.5V Micro Power Sampling ADC 10-VSON -40 to 85
SAR ADC, 16-BIT, SERIAL ACCESS
5V 96dB 500Ksps 16bit 1 16 SPI Differential 2.375V~5.5V SAR VSON-10 SMD mount,glue mount 3mm*3mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.