Texas Instruments ADS8372IBRHPT

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
$ 31.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8372IBRHPT.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments ADS8372IBRHPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.99
$ 18.248
Stock
283,809
153,150
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
28
-
Number of Bits
16
16
Sampling Rate
600 ksps
600 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8372IBRHPT.

Related Parts

Texas InstrumentsADS8372IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8370IBRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8370IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8372IBRHPT provided by its distributors.

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
16-Bit 600KSPS Serial ADC with Ref and Pseudo Bipolar, Fully Differential Input 28-VQFN -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 600KSPS Serial
16-BIT 600KSPS SERIAL ADC W/REF & PSEUDO BIPOLAR, FUL<AZ
16-Bit 600KSPS SPI ADC, 93.5dB SNR, 120dB SFDR, VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.