Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS807E/1K

12-Bit, 53-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 21.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS807E/1K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages28 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+20.68%

CAD Models

Download Texas Instruments ADS807E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.971
$ 33.992
$ 33.992
Stock
226,631
296,993
296,993
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
53 Msps
53 Msps
53 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS807E/1K.

Related Parts

Texas InstrumentsADS807E
12-Bit, 53-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9224ARSZ
Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin SSOP
Analog DevicesAD9226ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9224ARSZRL
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS822E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS825E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS807E/1K provided by its distributors.

12-Bit, 53-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 53Msps 12-bit Parallel 28-Pin SSOP T/R
12Bit 5V 53MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
5V 69dB 53Msps 12bit 1 12 Parallel Differential,Single-Ended 5V Pipelined SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.95mm
28-SSOP (0.209 5.30mm Width) ADS807 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 1.95mm 60mA 53Msps 350mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:53MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS807E 1K