Texas Instruments ADS807E

12-Bit, 53-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 42.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS807E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages28 years ago

Newark

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-35.92%

CAD Models

Download Texas Instruments ADS807E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.185
$ 23.247
$ 23.247
Stock
291,695
232,680
232,680
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
53 Msps
53 Msps
53 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS807E.

Related Parts

Texas InstrumentsADS807E/1K
12-Bit, 53-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS807E/1KG4
12-Bit, 53 MSPS ADC SE/Diff imputs w/range of 2 to 3Vpp, Int/Ext ef., Out of ange Indicator 28-SSOP -40 to 85
Analog DevicesAD9224ARSZ
Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin SSOP
Analog DevicesAD9226ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9224ARSZRL
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS822E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS807E provided by its distributors.

12-Bit, 53-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
12-BIT, 53MHZ SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
1-Channel Single ADC Pipelined 53Msps 12-bit Parallel 28-Pin SSOP Tube
Texas Instruments 12-Bit ADC, Single, Diff Input, 28-Pin
28-SSOP (0.209 5.30mm Width) ADS807 ACTIVE (Last Updated: 4days ago) Tube analog digital converter 1.95mm 60mA 53Msps 350mW
IC, 12BIT ADC, SOIC28, 807; Data Interface: Parallel; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 12-Bit Pipelined ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.