Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS803E/1K

12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 20.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS803E/1K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-98.28%

CAD Models

Download Texas Instruments ADS803E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.117
$ 31.916
Stock
173,731
270,627
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
5 Msps
5 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.7 V
4.7 V
Max Supply Voltage
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS803E
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS804E
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS804E/1K
Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS Int/Ext Ref
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9223ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARSZ-REEL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS803E/1K provided by its distributors.

12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 5Msps 12-bit Parallel 28-Pin SSOP T/R
Converters - Analog to Digital (ADC) 12-Bit, 5 MSPS Int/Ext Ref
12Bit 5V 5MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
5V 69dB 5Msps 12bit 1 12 Parallel Differential,Single-Ended 5V Pipelined SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.95mm
28-SSOP (0.209 5.30mm Width) ADS803 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 1.95mm 23mA 5Msps 115mW
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS803E-1K
  • ADS803E1K