Texas Instruments ADS7884SDBVR

1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
$ 2.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7884SDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+65.97%

CAD Models

Download Texas Instruments ADS7884SDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 3.24
Stock
311,151
160,421
Authorized Distributors
2
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.8 LSB
0.8 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7884SDBVR.

Related Parts

Texas InstrumentsADS7883SBDBVT
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7883SBDBVR
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7477AIMF/NOPB
ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Descriptions

Descriptions of Texas Instruments ADS7884SDBVR provided by its distributors.

1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
10 positions 2.7V~5.5V 3MHz SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,TSOP,6PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.