Texas Instruments ADS8638SRGET

8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
$ 4.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8638SRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8638SRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.733
$ 5
Stock
222,803
299,161
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8638SRGET.

Related Parts

Texas InstrumentsADS8634SRGET
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7951SRGER
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SBRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8638SRGET provided by its distributors.

8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
12-Bit 8-Channel Bipolar SAR With Software-Selectable Input Ranges 24-VQFN -40 to 125
IC, ADC, 12BIT, 8CH SAR, 24VQFN; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 5.5V; Digital IC Case Style:VQFN; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:8638
12-Bit 8-Ch SAR ADC, 1MS/s, SPI, Bipolar, VQFN
Bipolar Unipolar QUAD External Internal SAR Analog to Digital Converter -40C~125C 5.25V 6Weeks 14.45mW
SAR ADC, 12bit, 8Ch, 1Msps, 71.8dB, SPI, Single-Ended, 2.7V~5.25V, 1.65V~5.25V, QFN, SMD, Adhesive Mount, 4.15mm L × 950μm H
12Bit 2.7V~5.25V 1MHz SPI VQFN-24-EP(4x4) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.