Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7863IDBQ

IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP"
$ 15.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7863IDBQ.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet40 pages18 years ago

HQonline

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7863IDBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.242
$ 8.845
$ 8.845
Stock
225,948
585,841
585,841
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7863IDBQ.

Related Parts

Texas InstrumentsADS7863ADBQR
IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP"
Texas InstrumentsADS7861EB
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Analog DevicesAD7853LARSZ
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP
Texas InstrumentsADS7861EBG4
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Analog DevicesAD7853LARS
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP
Analog DevicesAD7853LARS-REEL
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP

Descriptions

Descriptions of Texas Instruments ADS7863IDBQ provided by its distributors.

IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP"
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PDSO24
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:2 MSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes
IC, ADC 12BIT DUAL 2MSPS 24-QSOP; Resolution (Bits):12bit; Sampling Rate:2MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V, 4.5V to 5.5V; Supply Current:6.5mA; IC Case Style:QSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7863; Digital IC Case Style:SSOP; Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Channels:4; Package / Case:SSOP; Sample Rate:2MSPS; Sample Rate:2MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.