Texas Instruments ADS7843E/2K5 G4

ADS7843 Gold Serial Lead Free touch screen controller 2.7V 5V 80muA 1.75mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7843E/2K5 G4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet3 pages27 years ago

Arrow Electronics

Mouser

Newark

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ADS7843E/2K5 G4 provided by its distributors.

ADS7843 Gold Serial Lead Free touch screen controller 2.7V 5V 80muA 1.75mm
Resistive Touch Screen 4-Wire 16-Pin SSOP T/R
Touch Screen Controllers 4-wire Touch Screen Controller
12-bit Analog-to-Digital Converter (ADC) with a synchronous serial interface and touch screen con 16-SSOP -40 to 85
Touch Screen Controller IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7843E/2K5G4
  • ADS7843E2K5 G4
  • ADS7843E2K5G4