Texas Instruments ADS7830IPW

8-Bit, 8-Channel Sampling A/D Converter with I2C Interface 16-TSSOP -40 to 85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7830IPW.

Texas Instruments

Technical Drawing2 pages15 years ago

Augswan

CAD Models

Download Texas Instruments ADS7830IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ADS7830IPW provided by its distributors.

8-Bit, 8-Channel Sampling A/D Converter with I2C Interface 16-TSSOP -40 to 85
GULL WING DUAL Not Qualified CMOS analog digital converter 0.1953% 85C 5.25V 0.07MHz
ADS7830IPW TI TSSOP-16
IC SRAM 16K PARALLEL 52PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7830IPW .
  • ADS7830IPW.