Texas Instruments ADS7825UE4

Quad Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7825UE4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Datasheet7 pages29 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS7825UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 153.554
$ 153.554
Stock
124,840
127,027
127,027
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7825U
4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS7825UG4
4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8507IDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesAD7874BRZ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesAD7874ARZ
Analog to Digital Converter Single SAR 116k Single Pole 12-Bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS7825UE4 provided by its distributors.

Quad Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.