Texas Instruments ADS7825U

4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
$ 153.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7825U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages29 years ago

Farnell

Mouser

Newark

iiiC

Inventory History

3 month trend:
-18.49%

CAD Models

Download Texas Instruments ADS7825U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 153.554
$ 134.782
Stock
143,622
145,799
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsADS7825UG4
4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS7825UE4
Quad Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8507IDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesAD7874BRZ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesAD7874ARZ
Analog to Digital Converter Single SAR 116k Single Pole 12-Bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS7825U provided by its distributors.

4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
5V 86dB 40Ksps 16bit 4 16 Parallel,SPI Single-Ended 5V SAR SOIC-28 SMD mount 18mm*7.52mm*2.35mm
4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28
Converters - Analog to Digital (ADC) 4 Channel, 16-Bit Sampling CMOS
28-SOIC (0.295 7.50mm Width) ADS7825 Parallel Serial ACTIVE (Last Updated: 3days ago) analog digital converter 2.35mm 100mA 40ksps 50mW
16BIT ADC, 4CH, SMD, 7825, SOIC28; Résolution (Bits): 16bit; Taux d'échantillonnage: 40kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Parallèle, Série; Type de Tension d'alimentation: Simple; Tension, alimen
16Bit Adc, 4Ch, Smd, 7825, Soic28; Resolution (Bits):16Bit; Sampling Rate:40Ksps; Input Channel Type:Single Ended; Data Interface:Parallel, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc /Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7825U
The ADS7825 can acquire and convert 16 bits to within +-2.0 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7825 is alow-power 16-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7825 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7825U .